Turck BSWS 8251-0
Circular M12 Right Angle Plug, 5 Position, Screw Terminal, 4A, 60V, BSWS Series
Mfr. Part #: BSWS 8251-0 / RS Stock #: 70035177
Price
Qty.
Standard Price
1
$34.84
5
$32.05
10
$29.09
50
$26.83
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U6620
Connector Size
M12
Connector Type
Right Angle Plug
Current Rating
4 A
Gender
Male
IP Rating
IP67
Number of Positions
5
Primary Type
M12
Termination
Screw
Type
Plug
Voltage Rating
60 V
Wire Size
18 AWG
Overview
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.