Trumeter 3410-2010
Hour Meter, 9999999.9 LCD, AC/DC, Flush R Case, 1/4" QC, w/Reset, 3410 Series
Mfr. Part #: 3410-2010 / RS Stock #: 70115463
Price
Qty.
Standard Price
1
$41.94
10
$39.84
25
$37.75
50
$35.65
100
$33.55
250
$31.46
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±0.1 %
Approvals
CE ; NEMA 4 ; NEMA 4X ; SAE ; UL ; cUL Recognized (File ELIY2.E36690)
Backlighting
Yes
Connection Type
Spade Terminal
Dimensions
0.12 in D
Dimensions, Cutout, Inches
36.8 x 24.1 mm
Display Digit Height
7 mm
Display Type
Digital, LCD
Function
Hour Meter
Input Signal Type
10 to 300 VDC ; 20 to 300 VAC
Input Type
Voltage
Maximum Opening Temperature
85 °C
Measurement Range
0 to 9999999.9 (1/10?s), 0 to 999999.99 (1/100?s) hr.
Measuring Range
0 to 999999.99 hr
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Number of Digits
8
Panel Cut Out
1.45 L x 0.95 H in.
Primary Type
Electronic
Special Features
Totally Sealed
Supply Voltage
10 to 300 VAC ; 20 to 300 VDC
Temperature Range
-40 to 85 C
Termination
Spades
Type
Electronic
Overview
The Redington Model 34 LCD Hour Meter provides a large display, with 0.28" [7mm] high characters, in the industry size housings. The Hour Meters are available in 8 different housings, including a surface mount inductive input model. All models are totally sealed and are capable of submersion in 6' [2 meters] of water. A wide operating voltage, 10-300VDC and 20-300VAC, and inductive input make the Model 34 versatile for all indoor and outdoor applications. All models are NEMA 4/4X, 12, & IP66 rated when used with the optional gasket and have a polarized lens which assures high visability in an outdoor environment.
Features: ?Totally Sealed from Moisture and Dirt ?AC or DC Voltage inthe Same Unit ?Compact Depth ?Programmable Output Thresholds ?Fits in Existing Panel Openings ?15 + Year Battery Life
Features: ?Totally Sealed from Moisture and Dirt ?AC or DC Voltage inthe Same Unit ?Compact Depth ?Programmable Output Thresholds ?Fits in Existing Panel Openings ?15 + Year Battery Life