Tripp Lite UR022-006-RA
Right-Angle USB 2.0 A (Male) to USB 2.0 B (Male) Device Cable
Mfr. Part #: UR022-006-RA / RS Stock #: 70332661
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.71
10
$7.25
25
$7.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6 ft
Cable Type
USB 2.0
Color
Black
Connector A
Reversible USB-A (Male)
Connector Angle Cable end 2
Right-Angle
Connector B
USB B (MALE)
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
USB Type B Plug
Shielding
Shielded
Storage Temperature
-20/+80° C (-4 to 176° F) °C
Type
USB
UPC Code
037332179470
Warranty
Limited Lifetime
Overview
Tripp Lite's UR022-006-RA, 6-ft. USB2.0 Right Angle A to B device cable, with Universal / Reversible A connector, meets or exceeds USB 2.0
specifications. No guessing on how to plug into the Computer or Hub port... Connects in either direction. Backward compatible - can be used with
older USB1.1 applications as well. All Tripp Lite USB 2.0 cabling include superior foil shielding for reliable, error-free data communications. The
significantly faster data transfer rates of USB 2.0 (up to 480 Mbps) make them perfect for multimedia applications. Features nickel plated connectors
and gold plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra
durability and long life.
System Requirements
Any USB device requiring a USB cable
USB2.0 performance only when used with USB2.0 device and USB2.0 controller
Package Includes
Universal Reversible USB 2.0 Right Angle A-Male to B-Male Device Cable - 6ft
Features
6ft, USB 2.0 Right Angle A-Male to B-Male, with Universal / Reversible A connector
USB 2.0 compliant, to 480Mbps transfer rates
Backward compatible with previous USB generations
Gold plated contacts and molded ends provide a lifetime of use
28AWG Data Pair, 24AWG Power pair