Tripp Lite TLP808NETG
Surge Suppressor; ECO-SURGE; 8Outlets; 2160Joules; Tele/DSL/Ethernet; 8ft cord
Mfr. Part #: TLP808NETG / RS Stock #: 70101539
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$83.25
5
$79.92
10
$77.42
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
Exceeds IEEE587 category A&B specifications
Clamping Voltage
150 V
Compatibility
120
Construction Material
Plastic
Cord Length
8 ft
Cord Type
14 gauge, SJT
Housing Color
Light Gray
Input Connection
NEMA 5-15P in
Joule Rating
2160
Mounting Type
Wall Mount
Number of Outlets
8
Orientation
Single row of 5, plus a second row of 3 for transformer accommodation
Primary Type
Surge Suppressor
Shipping Weight
0.93 lbs
Special Features
Illuminated On Off Switch, Circuit Breaker
Supply Voltage
115 V
Type
Suppressed
UPC Code
037332152404
Warranty
Limited Lifetime
Overview
Tripp Lite's TLP1210SATG offers reliable, GREEN surge technology that protects your A/V installations, the environment and your wallet. This ECO-SURGE offers a unique Netbook switch that allows users to select wattage, so ECO-SURGE are the only green surge suppressors compatible with all PCs, Notebooks and Netbooks. Energy-saving outlet configuration reduces energy waste (phantom loads) by cutting AC power to unused peripherals. Auto/Manual Switch offers GREEN energy savings or standard protection Unique Netbook Switch allows user to select wattage 8 or 12 Outlets available 1-Line tel/modem/network (100 Bate T, High Speed) surge protection $250,000 Ultimate Lifetime Insurance (US and Canada Only).