Tripp Lite SMART3000RMXLN
3000VA 2880W UPS Smart LCD Rackmount AVR 120V USB DB9 SNMP 2URM
Mfr. Part #: SMART3000RMXLN / RS Stock #: 70591375
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,036.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
3000 VA
Compatibility
60 Hz
Cord Length
10 ft
Housing Material
Steel
Humidity
0 to 95 %RH
Input Connection
NEMA L5-30P [DELETE]
Input Type
NEMA L5-30P
Interface
DB9 Serial ; EPO (Emergency Power Off) ; Pre-Installed Network Card ; Slot For SNMP/Web Interface ; USB (HID Enabled)
Joule Rating
570
Line Regulation
6 % ; -14 %
Output Regulation
+/-5%
Power Factor
0.96
Power Rating
2880 W ; 3000 VA
Rack Height
2 in
Run Time, Load, Full
3 min. (2880w)
Shipping Weight
38.4 lbs
Software
Included
Storage Temperature
+5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius °C
Transfer Time
5 milliseconds (AC to battery mode), 1 millisecond (Battery to AC mode)
UPC Code
037332177896
Warranty
2 Years Warranty ; 3 Years With Registration ; Note: Registration Is Required For 3-Year Warranty
Waveform
Pure Sine wave
Overview
Features:
3kVA / 3000VA / 2880W line interactive 2U rack/tower UPS; 0.96 power factor
120V nominal output during brownouts to 83V and overvoltage’s to 145V
Interactive LCD provides UPS status information and advanced configuration options
Expandable runtime, Hot-swap batteries, 96% efficiency, Sine wave output
USB, RS232 & EPO ports, Pre-installed Network Management Card interface
2 independently switchable output load banks
NEMA L5-30P input; 8 NEMA 5-15/20R & 1 L5-30R outlets
This product is ENERGY STAR qualified for its ability to save customers money while helping to protect the environment