Tripp Lite PDUMV20NET
Tripp Lite PDU Switched 120V 20A 5-15/20R 24 Outlet L5-20P Vertical 0URM
Mfr. Part #: PDUMV20NET / RS Stock #: 70591243
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$727.13
5
$698.04
10
$661.69
25
$618.06
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Compatibility
50 / 60 Hz
Cord Length
3 ft
Current Rating
20 A Amp
Humidity
0-95% non-condensing %RH
Nominal Voltage
100; 120; 127 V
Plug Type
NEMA 5-20P; NEMA L5-20P
Series
PDU Series
Shipping Weight
7 lbs
Type
PDU
UPC Code
037332139719
Warranty
2-year limited warranty
Overview
Features:
Switched 20A 120V PDU, 1U horizontal rackmount format
Reports voltage, frequency & load level via ethernet interface
Visual current meter, Reversible housing
NEMA L5-20P input with 5-20P plug adapter, 12 ft. / 3.6m line cord
8 NEMA 5-15/20R switched outlets with cord retention brackets
Temperature, humidity and contact closure monitoring options
Trade Agreements Act / TAA Compliant for GSA Schedule purchases