Triad Magnetics TCT40-05E07K
Transformer, Energy Limiting, Enclosed, 1, Freq 50/60Hz, Pri 120/208/240VAC
Mfr. Part #: TCT40-05E07K / RS Stock #: 70218322
Price
Qty.
Standard Price
1
$17.89
5
$17.00
10
$16.64
25
$16.28
50
$15.92
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
120 VAC ; 208 VAC ; 240 VAC
Configuration
Enclosed
Frequency
50/60 Hz
Lead Length
12 in
Mounting Hole Size
3.13 in
Mounting Type
Panel Mount
Needed Voltage
24 VAC
Number of Outlets
1
Operating Temperature
40 °C
Phase
1 Phase
Power Rating
40 VA
Primary Type
Industrial Transformer
Primary Voltage
240 (120, 208) VAC (2T)
Product Header
Three Flange Bobbin Class 2 Control Transformer
Secondary Current
1.7 A
Secondary Voltage
24 VAC
Standards
UL, cUL, cULus
Termination
Lead Wires
Type
Class II Transformer
Weight
1.5 lb
Overview
Triad control transformers come with tamper resistant shrouds for safety and a steel bracket welded to the bottom of the transformer for ease of mounting. These transformers are designed with dual bobbin construction and insulated shrouds on the primary and secondary sides. Welded laminations have holes in each corner to allow direct mounting to a panel. Since these products are inherently energy limited, no secondary fusing is required. Applications include commercial dryers, deep fryers, greenhouse controls, home environmental systems, security systems, video games, automatic doors, solar heating units and industrial controls.