Triad Magnetics N-73A
Transformer, Isolation, Enclosed, 1, Freq 50/60Hz, Pri 115VAC, Sec 115/230VAC
Mfr. Part #: N-73A / RS Stock #: 70218184
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.31
5
$47.83
10
$47.09
25
$46.35
50
$45.61
100
$44.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC
Capacity
150 Ah
Configuration
Enclosed
Frequency
50/60 Hz
Hipot Rating
1500 V (RMS)
Lead Length
10 in
Mounting Hole Size
2.5 in
Mounting Type
Panel Mount
Needed Voltage
115 VAC ; 230 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
150 VA
Primary Type
Industrial Transformer
Primary Voltage
115 VAC
Product Header
Isolation Chassis Mount Power Transformer
Secondary Current
0.65 A
Secondary Voltage
115/230 VAC
Standards
UL Listed
Termination
Lead Wires
Type
Isolation Transformer
Voltage Rating
115 to 230 V ; 115 V
Weight
7 lb
Overview
Isolation transformers are power transformers for isolating equipment from direct connection to the power line. They are offered in a variety of voltage and case types. TRIAD isolation transformers are also offered in a hospital type (designated with an MD suffix), which are designed and constructed to meet the low leakage current requirements for today's medical equipment. The transformers are constructed with nonconcentrically precision-wound coils. The primary and secondary are precision wound on separate arbors, then assembled on a laminate core side by side separated by insulation. This prevents electrical connection, under normal or overload conditions, between the primary and secondary windings. These hospital type units are offered with a resettable circuit breaker, providing protection from overload and short circuit conditions. G suffix denotes ground.