Triad Magnetics FS120-100
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 60/120VAC, PCB
Mfr. Part #: FS120-100 / RS Stock #: 70218455
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.36
10
$10.79
25
$10.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Type
PCB Mount
Needed Voltage
60 VAC ; 120 VAC
Number of Outlets
2
Operating Temperature
25 °C
Phase
1 Phase
Power Rating
12 VA
Primary Voltage
115/230 VAC
Product Header
Split Pack® PCB Mount Power Transformer
Secondary Current
0.2/0.1 A
Secondary Voltage
60/120 VAC
Standards
UL, cULus
Termination
PCB - Thru Hole
Type
Power Transformer
Weight
0.7 lb
Overview
The TRIAD Split Pack™ split bobbin transformer from TRIAD Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side-by-side. Unlike the secondary on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.
Made in China
Contact Allied for Other Class 2/3 Models