Triad Magnetics F7-28
Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 28 (CT)VAC
Mfr. Part #: F7-28 / RS Stock #: 70218299
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.58
5
$15.91
10
$15.58
25
$15.25
50
$14.92
100
$14.59
200
$14.25
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
3.125 in
Mounting Type
Panel Mount
Needed Voltage
28 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
56 VA
Primary Type
Industrial Transformer
Primary Voltage
115 VAC
Product Header
Quick Pack Chassis Mount Power Transformer
Secondary Current
2 A
Secondary Voltage
28 VAC (CT)
Standards
UL, cUL
Termination
QC Tabs
Type
Power Transformer
Weight
1.7 lb
Overview
The TRIAD quick pack small power transformer series from TRIAD Magnetics offers a significant reduction in size and weight for a given VA rating. These transformers are available in six sizes for a wide variety of applications. They are bobbin wound for reduced size and small operating space. Split bobbin non-concentric winding eliminates costly electrostatic shielding. Termination is suitable for quick connects or soldering. Primary: 115 V or 115/230 V, 50/60 Hz.