TRACO Power TEP 200-7212WIRCMF
DC-DC Converter, 43-160VDC, 12VDC, I/O isolation 2250VDC, TEP 200WIR Series
Mfr. Part #: TEP 200-7212WIRCMF / RS Stock #: 70421896
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$463.16
2
$430.74
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Isolation
Isolated
Output
12VDC@20A
Output Power
240 W
Output Voltage
12 VDC
Overview
Traco 180-240W Chassis Mount Railway Compliant DC-DC Converter - TEP-200WIR Ser
180-240W single output isolated PCB mount DC-DC converters with a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. These railway compliant isolated DC-DC converters are chassis mount with a screw terminal block and have an integrated EMI filter to meet EN 55022 class A.
180-240W single output isolated PCB mount DC-DC converters with a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. These railway compliant isolated DC-DC converters are chassis mount with a screw terminal block and have an integrated EMI filter to meet EN 55022 class A.