Thordarson 23V606
Transformer, Isolation, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC
Mfr. Part #: 23V606 / RS Stock #: 70137421
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$893.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
6-1/8 x 4 in
Needed Voltage
115 VAC ; 230 VAC
Number of Outlets
1
Phase
1 Phase
Power Rating
1 kVA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
New Isolation Transformer
Secondary Voltage
115/230 VAC
Standards
UL
Termination
Screw
Type
Isolation Transformer
Weight
30.5 lb
Overview
Our 23V600 Series can be used as a Step-Up, Step-Down, or Straight Transformer. Primary 115/230 VAC or 230/460 VAC, 50/60 Hz. Secondary 115/230 VAC. Lamination Grounded Static Shield (0.005 inches thick). Solder/Screw Terminals.
Features:
Core, Case and Electrostatic Shield Connected to Ground
Features: