Sta-Kon by ABB B14-8F (DUPLICATE)
Non-Insulated Fork Terminal Bolt Hole #8 18-14 AWG Copper Tin Plated
Mfr. Part #: B14-8F (DUPLICATE) / RS Stock #: 70091932
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Copper
Connector Type
Fork
Contact Material
Electrolytic Copper
Contact Plating
Electroplated-Tin
Family Name
Sta-Kon and Catamount Terminal
Finish
Tin
Insulation Diameter
0.590 in. (Max.) in
Insulation Type
Non-Insulated
Material
Copper
Overall Length
0.75 "
Overall Width
0.31 "
Package Quantity
100
Primary Type
Fork
Shape
Fork
Special Features
Brazed Seam
Standards
UL Listed, CSA Certified
Stud Size
.164 in
UPC Code
786210803210
Wire Size
14-18 AWG
Overview
Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.