T&B Fittings by ABB 2671
Liquid Tight Cord, 3/8in, Straight, CG293, Nylon, Black, Black Beauty Series
Mfr. Part #: 2671 / RS Stock #: 70092041
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.78
5
$14.04
10
$13.75
25
$13.45
50
$13.15
100
$12.86
200
$12.56
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.125-0.275 in
Application
Used to connect flexible cord to a box or enclosure and provide adequate strain relief
Bushing Material
Neoprene
Color
Black
Dimensions
2.00 in L
Family Name
T&B Cord Fittings
Material
Nylon
Mounting Hole Size
44628 in
Overall Length
2.000 in. (Max.) in
Product Header
Straight Non-Metallic Strain-Relief Connector
Protection
IP 68 Rating
Protection Class
Connector, Strain Relief
Quantity
250
Seal Type
Bushing
Standards
UL Listed ; CSA Certified
Temperature Range
-40 to 100 C
Thread Length
0.460 in.
Thread Size
NPT 3/8 in
Thread Type
Hub N.P.T
UPC Code
786210026718
Overview
Liquidtight Cord Connector, 3/8 Inch, Straight, Cord Range 0.125 to 0.275 Inch, Meets Coast Guard CG293, Nylon, Black.