Telemecanique Sensors XS208BLNAL2
Proximity Sensor, 8mm Barrel, Shielded METAL, NPN, Range 2.5mm, 10-36VDC, 2M CA
Mfr. Part #: XS208BLNAL2 / RS Stock #: 70007556
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.91
5
$50.26
10
$47.62
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Measurement Range
2.5 mm
Mounting Style
Flush Shielded
Mounting Type
M8 x 1 Threaded
Output
NPN
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
10-36 VDC
UPC Code
785901584643
Overview
With Osiprox, intelligent self-teaching of the metal environment simplifies selection and setup, with improved integration in the machine. Applications include, but not limited to, assembly machines, robotics, machine-tools, packaging, materials handling and conveying.
Features:
Flush or Non Flush Mountable Options
Available in Plastic or Metal Housing in 8 mm, 12 mm, 18 mm and 30 mm Barrel Style
Available in Normally Open or Normally Closed Outputs with NPN or PNP Functionality
100 mA Switching Capacity
Specifications:
Sensing Ranges from 2.5 mm (0.09") to 10 mm (0.39")
-20°C to +70°C (-4°F to +158°F)
10 to 36 VDC