Telemecanique Sensors XCSDMC5902
Switch Non-Contact Safety Interlock Compact Rectangular, XCSD Series
Mfr. Part #: XCSDMC5902 / RS Stock #: 70007912
Price
Qty.
Standard Price
1
$122.62
Additional Inventory
On order:
23
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Rectangular
Cable Length
2 m
Function
Safety
Output
1 NC, 1 NO
Type
Proximity
UPC Code
785901947493
Overview
Non-Contact Safety Interlock Switches Preventa XCS-DM Non-Contact Safety Interlock Switches are coded magnetic switches designed for applications where no contact between the switch and actuating key is desired and to ensure that gates, guards or doors are closed before a machine or process is allowed to begin operation. Suitable for all safety circuits, these tamper-resistant non-contact safety interlocks tolerate door or guard misalignment and place no inherent operating forces on gates or doors, while featuring multiple mounting options for maximum fl exibility. Small and sealed, these devices are ideal for confi ned spaces or washdown applications.
Features
Designed for use in wet and washdown areas, making them ideal for food and beverage applications
Small size allows installation in tight spaces or where there are issues with mounting standard safety interlocks XCSDM4 and XCSDM4 devices are SIL rated for use in safety related systems without the need for a safety relay or safety controller, eliminating panel space, reducing wiring, and reducing installation time and cost.
Multiple approach directions of the actuating key provides greater flexibility for mounting switches, making potentially difficult solutions much simpler to solve
Small size and flexibility in mounting allows placement of the switch and actuating key in a manner to minimize damage or tampering.
Features
Designed for use in wet and washdown areas, making them ideal for food and beverage applications
Small size allows installation in tight spaces or where there are issues with mounting standard safety interlocks XCSDM4 and XCSDM4 devices are SIL rated for use in safety related systems without the need for a safety relay or safety controller, eliminating panel space, reducing wiring, and reducing installation time and cost.
Multiple approach directions of the actuating key provides greater flexibility for mounting switches, making potentially difficult solutions much simpler to solve
Small size and flexibility in mounting allows placement of the switch and actuating key in a manner to minimize damage or tampering.