Teledyne LeCroy 160296
Reaction Torque Sensor Model #12328-100K (100,000 in-lbs)
Mfr. Part #: 160296 / RS Stock #: 71079353
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,823.00
Product Specifications
Product Attribute
Attribute Value
Search
Overview
TELEDYNE LECROY Test Services (TLTS) offers a complete line of Reaction Torque Sensors from 10 in-lb to 100,000+ in-lb capacities. All of our sensors utilize precision strain gage technology and have no moving parts.
Reaction sensors offer a lower cost approach to torque measurement by eliminating the need for rotating parts and costly electronics.
Features:
Output at Rated Torque: 1.5 - 3 mV/V Nominal
Calibration Accuracy: 0.25% Full Scale
Overload Rating: 150%
Excitation Maximum DC: 10V
Bridge Resistance: 350 Ohms
Zero Balance: ±0.1% Full Scale
Temperature Effect on Zero: 0.0025% Full Scale/°F
Compensated Temperature Range: 72°F - 150°F ±0.3°F
Duty Cycle: Standard
Connector: MS 311OP-8-4P or equivalent
Reaction sensors offer a lower cost approach to torque measurement by eliminating the need for rotating parts and costly electronics.
Features: