Tektronix TDS3032B/DEMO FOR SALE
DIGITAL PHOSPHOR OSCILLOSCOPE,300MHz,2 CHANNELS
Mfr. Part #: TDS3032B/DEMO FOR SALE / RS Stock #: 70136906
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
300 MHz
Configuration
Bench/Portable
Memory
10 kpts
Number of Channels
2 Channel
Sample Rate
2.5 GS/s
Series
TDS3000 Series
Type
DPO - Digital Phosphor
Overview
strong>The TDS3000B Series of Digital Phosphor Oscilloscopes Provides Unmatched Performance and Portability at an Affordable Price
The TDS3000B packs the power of digital phosphor oscilloscope technology, WaveAlert™ automatic anomaly detection, OpenChoice™ documentation and analysis solutions with e*Scope® web-based remote control, and five application-specific modules into a lightweight, battery-capable design.
DPO Technology Provides a Greater Level of Insight into Complex Signals:
DPO technology delivers superior insight into complex signals with the ability to display, store, and analyze three dimensions of signal information in real-time: amplitude, time, and distribution of amplitude over time. Fast waveform capture rates make it easier to capture and display infrequent waveforms or waveform variations, while the intensity graded display helps you locate and characterize waveform anomalies that can be elusive on traditional digital storage oscilloscopes.
Enhanced Troubleshooting Ability:
WaveAlert™ waveform anomaly detection speeds your troubleshooting tasks by helping you find those elusive problems faster. WaveAlert detection monitors the incoming signals on all channels and will detect and highlight any waveform that deviates from the normal waveform being acquired. Because the TDS3000B oscilloscope can stop acquisition, sound a beep, make a hard copy or save the waveform when it detects an anomaly, you can run tests over long time periods, even unattended, to find those challenging, very infrequent failures.
Simple, Speedy Documentation and Analysis:
OpenChoice™ solutions deliver simple, seamless integration between the oscilloscope and the PC. Using a standard built-in Ethernet port, TDS3GV optional communication module, floppy disk, TDSPCS1 OpenChoice software and integration with third-party software, and e*Scope® web instrument control, the TDS3000B Series provides you with multiple choices to easily capture, transfer, document, and analyze your measurement results. This seamless integration extends the power and value of these brilliantly engineered, ultra-affordable oscilloscopes.
e*Scope® Web-based Remote Control:
e*Scope means you can control your TDS3000B oscilloscope from anywhere, using the Internet and your PC. Simply connect the TDS3000B oscilloscope to your LAN via its built-in Ethernet port, open a browser window on your PC and enter the TDS3000B oscilloscope's IP address in the Address window. The oscilloscope will respond, allowing you to control it from your browser. Download e*Scope control software to your PC for a graphical interface that displays the TDS3000B oscilloscope screen and front panel controls for easy access.
Flexible Features for Every Application:
Optional application modules enable you to transform your oscilloscope into a specialized tool for limit testing, telecommunications mask testing, and video troubleshooting.
And, with its lightweight, compact size and battery pack, the TDS3000B Series oscilloscope can go wherever it is needed. It weighs only 4.5 kilograms, with battery installed. Use the optional plug-in thermal printer to instantly document your work, even in the field.
TDS3AAM Advanced Analysis Module — Adds extended math capability, arbitrary math expressions, measurement statistics and additional automated measurements.
TDS3LIM Limit Testing Module — Offers fast, accurate Go/No Go verification that tested circuits are operating within intended parameters.
TDS3TMT Telecommunications Mask Testing Module — Pass/Fail compliance of ITU-T G.703 and ANSI T1.102 standards, custom mask testing and more.
TDS3VID Extended Video Editing Module — Adds Video QuickMenu, autoset, hold-off, line count trigger, video picture mode, vectorscope mode (Vectorscope does not support composite video), HDTV format triggering graticules and more.
TDS3SDI 601 Serial/Digital Video Module — Identify and analyze ITU-R BT.601 video signals, video picture mode with bright line select, vectorscope mode (Vectorscope does not support composite video), HDTV format triggering and more.
Features
?100 to 600 MHz
?2- or 4-Channel
?1.25, 2.5, 5 GS/s Sample Rate
?Advanced Triggers Including Glitch, Runt, Logic
?Full VGA Color Screen
?Floppy Disk Standard
?25 Automatic Measurements
?Centronics Printer Port Standard
?QuickMenu Graphical User Interface for Easy Operation
?Built-In Ethernet Port
?e*Scope™ Web-based Remote Control
?WaveAlert™ Automatic Waveform Anomaly Detection
?Plug-In Printer for Portable Documentation of Results
?Dual Timebase
?Fast Fourier Analysis Standard
?Autoset
?Application Modules
?Two Video Modules for Testing and Troubleshooting
?Telecommunications Mask Test
?Advanced Analysis for Detailed Design Analysis
?Limit Testing for Rapid Go/No-Go Testing
?TekProbe™ Level II Support for Active, Differential and Current Probes with Automatic Scaling
?Waveform an
The TDS3000B packs the power of digital phosphor oscilloscope technology, WaveAlert™ automatic anomaly detection, OpenChoice™ documentation and analysis solutions with e*Scope® web-based remote control, and five application-specific modules into a lightweight, battery-capable design.
DPO Technology Provides a Greater Level of Insight into Complex Signals:
DPO technology delivers superior insight into complex signals with the ability to display, store, and analyze three dimensions of signal information in real-time: amplitude, time, and distribution of amplitude over time. Fast waveform capture rates make it easier to capture and display infrequent waveforms or waveform variations, while the intensity graded display helps you locate and characterize waveform anomalies that can be elusive on traditional digital storage oscilloscopes.
Enhanced Troubleshooting Ability:
WaveAlert™ waveform anomaly detection speeds your troubleshooting tasks by helping you find those elusive problems faster. WaveAlert detection monitors the incoming signals on all channels and will detect and highlight any waveform that deviates from the normal waveform being acquired. Because the TDS3000B oscilloscope can stop acquisition, sound a beep, make a hard copy or save the waveform when it detects an anomaly, you can run tests over long time periods, even unattended, to find those challenging, very infrequent failures.
Simple, Speedy Documentation and Analysis:
OpenChoice™ solutions deliver simple, seamless integration between the oscilloscope and the PC. Using a standard built-in Ethernet port, TDS3GV optional communication module, floppy disk, TDSPCS1 OpenChoice software and integration with third-party software, and e*Scope® web instrument control, the TDS3000B Series provides you with multiple choices to easily capture, transfer, document, and analyze your measurement results. This seamless integration extends the power and value of these brilliantly engineered, ultra-affordable oscilloscopes.
e*Scope® Web-based Remote Control:
e*Scope means you can control your TDS3000B oscilloscope from anywhere, using the Internet and your PC. Simply connect the TDS3000B oscilloscope to your LAN via its built-in Ethernet port, open a browser window on your PC and enter the TDS3000B oscilloscope's IP address in the Address window. The oscilloscope will respond, allowing you to control it from your browser. Download e*Scope control software to your PC for a graphical interface that displays the TDS3000B oscilloscope screen and front panel controls for easy access.
Flexible Features for Every Application:
Optional application modules enable you to transform your oscilloscope into a specialized tool for limit testing, telecommunications mask testing, and video troubleshooting.
And, with its lightweight, compact size and battery pack, the TDS3000B Series oscilloscope can go wherever it is needed. It weighs only 4.5 kilograms, with battery installed. Use the optional plug-in thermal printer to instantly document your work, even in the field.
TDS3AAM Advanced Analysis Module — Adds extended math capability, arbitrary math expressions, measurement statistics and additional automated measurements.
TDS3LIM Limit Testing Module — Offers fast, accurate Go/No Go verification that tested circuits are operating within intended parameters.
TDS3TMT Telecommunications Mask Testing Module — Pass/Fail compliance of ITU-T G.703 and ANSI T1.102 standards, custom mask testing and more.
TDS3VID Extended Video Editing Module — Adds Video QuickMenu, autoset, hold-off, line count trigger, video picture mode, vectorscope mode (Vectorscope does not support composite video), HDTV format triggering graticules and more.
TDS3SDI 601 Serial/Digital Video Module — Identify and analyze ITU-R BT.601 video signals, video picture mode with bright line select, vectorscope mode (Vectorscope does not support composite video), HDTV format triggering and more.
Features
?100 to 600 MHz
?2- or 4-Channel
?1.25, 2.5, 5 GS/s Sample Rate
?Advanced Triggers Including Glitch, Runt, Logic
?Full VGA Color Screen
?Floppy Disk Standard
?25 Automatic Measurements
?Centronics Printer Port Standard
?QuickMenu Graphical User Interface for Easy Operation
?Built-In Ethernet Port
?e*Scope™ Web-based Remote Control
?WaveAlert™ Automatic Waveform Anomaly Detection
?Plug-In Printer for Portable Documentation of Results
?Dual Timebase
?Fast Fourier Analysis Standard
?Autoset
?Application Modules
?Two Video Modules for Testing and Troubleshooting
?Telecommunications Mask Test
?Advanced Analysis for Detailed Design Analysis
?Limit Testing for Rapid Go/No-Go Testing
?TekProbe™ Level II Support for Active, Differential and Current Probes with Automatic Scaling
?Waveform an