Tektronix MSO4034B
MSO4034B Mixed Signal Oscilloscope, 4 Analogue. Ch., 16 Digital. Ch., 350MHz
Mfr. Part #: MSO4034B / RS Stock #: 70137014
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
350 MHz
Configuration
Bench
Number of Channels
4/16 Channel
Sample Rate
2.5 GS/s
Series
MSO4000 Series
Type
MSO - Mixed Signal
Overview
With the MSO/DPO4000B Mixed Signal Oscilloscope Series, you can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and up to 5X oversampling on all channels ensure you have the performance you need to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers deep record length of up to 20M points standard on all channels. And with Wave Inspector® controls for rapid waveform navigation, automated serial and parallel bus analysis, limit and mask testing, and automated power analysis — your Tektronix oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.
Key Performance Specifications:
1 GHz, 500 MHz, 350 MHz, and 100 MHz bandwidth models
2 and 4 analog channel models
Up to 5 GS/s sample rate on all channels
Up to 20 M record length on all channels
>340,000 wfm/s maximum waveform capture rate
Standard passive voltage probes with 3.9 pF capacitive loading and
500 MHz or 1 GHz analog bandwidth
Suite of advanced triggers
Key Performance Specifications: