Tektronix MDO4054-6GSA
Oscilloscope;Mixed Domain;4 analog-500MHz;16 digital;1RF-6GHz;2.5GS/s;MDO4000 S.
Mfr. Part #: MDO4054-6GSA / RS Stock #: 70228056
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24,200.00
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
500 MHz
Configuration
Bench ; Portable
Number of Channels
4
Sample Rate
2.5 GS/s
Type
MDO - Mixed Domain
Overview
Tektronix MDO4000C Series – 6 – in – 1 Mixed Domain Oscilloscope:
Introducing the world's highest performance 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now – or later.
Winner of 13 industry awards:
The ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable
Today's integrated designs need an oscilloscope that is just as integrated - such as the MDO3000 Mixed Domain Oscilloscope (MDO) Series. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. Add the instruments and performance you need now - or later.
Features:
Integrated triggered acquisition system - over 125 trigger combinations in the time AND frequency domains
20 Mpoint record length with Wave Inspector® controls
True spectrum analyzer hardware enables real spectrum analysis
Expandable functionality ensures usefulness well into the future
TPP-series probes included standard, one per analog channel
Industry-best capacitive probe loading of 3.9 pF
500 MHz or 1 GHz probe bandwidth to match the scope’s bandwidth
Base spectrum analyzer, included standard
Available 3 or 6 GHz spectrum analyzer option
Industry’s only true integrated spectrum analyzer hardware
Performance Features:
Oscilloscope:
4 analog channels
1 GHz, 500 MHz, 350 MHz, and 200 MHz bandwidth models
Bandwidth is upgradeable (up to 1 GHz)
Up to 5 GS/s sample rate
20 M record length on all channels
> 340,000 wfm/s maximum waveform capture rate
Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz or 500 MHz analog bandwidth
Spectrum Analyzer (Optional) :
Frequency range of 9 kHz - 3 GHz or 9 KHz - 6 GHz
Ultra-wide capture bandwidth =1 GHz
Time-synchronized capture of spectrum analyzer with analog and digital acquisitions
Frequency vs. time, amplitude vs. time, and phase vs. time waveforms
Arbitrary/Function Generator (Optional) :
13 predefined waveform types
50 MHz waveform generation
128 k arbitrary generator record length
250 MS/s arbitrary generator sample rate
Logic Analyzer (Optional) :
16 digital channels
20 M record length on all channels
60.6 ps timing resolution
Protocol Analyzer (Optional) :
Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0, Ethernet, CAN, CAN FD, LIN, FlexRay, MIL-STD-1553, ARINC-429, and Audio standards
Digital Voltmeter / Frequency Counter (Free with product registration) :
4-digit AC RMS, DC, and AC+DC RMS voltage measurements
5-digit frequency measurements
Applications:
Embedded design
Power design
EMI troubleshooting
Wireless troubleshooting
Education
Manufacturing Test and Troubleshooting
Introducing the world's highest performance 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now – or later.
Winner of 13 industry awards:
The ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable
Today's integrated designs need an oscilloscope that is just as integrated - such as the MDO3000 Mixed Domain Oscilloscope (MDO) Series. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. Add the instruments and performance you need now - or later.
Features:
Performance Features:
Oscilloscope:
Spectrum Analyzer (Optional) :
Arbitrary/Function Generator (Optional) :
Logic Analyzer (Optional) :
Protocol Analyzer (Optional) :
Digital Voltmeter / Frequency Counter (Free with product registration) :
Applications: