TE Connectivity 776430-2
Connector, 16 Cap, 3 Position, 14-18 AWG, Grey, Ampseal Series
Mfr. Part #: 776430-2 / RS Stock #: 70084775
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.40
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
776430-2
Color
Gray
Keyed Position
–2
Number of Contacts
3
Pitch
4.50 mm (0.177”) in
Primary Type
Rectangular
Special Features
Housing Only, Submersible
Termination
Crimp
Type
Receptacle
Wire Size
18-14 AWG
Overview
AMPSEAL connectors known for their rugged reliability even under high-temperature automotive and industrial applications are now a snap to assemble. Tyco Electronics has replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. Connector will not shut unless all contacts are properly inserted. This product upgrade also eliminates purchasing and inventorying an extra part — the gasket. Superior environmental sealing makes these heavy-duty connectors not only waterproof, but submersible as well. Integral latch firmly holds mated connector halves together without the need for additional hardware. Housing assemblies are available in 2 through 12 circuit versions and are intended for wire-to-wire and wire-to-device applications.
Easy, Secure, Watertight Seal
Design Ensures Positive Seating without Backout
Superior Environmental Sealing
Wire-to-Wire and Wire-to-Device Applications
Secure Mating without Additional Hardware