TE Connectivity 7-1437719-8
TRIAD 01 Series, 8 Pole Through Hole Subminiature Connector Socket, IP65
Mfr. Part #: 7-1437719-8 / RS Stock #: 70283689
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$50.21
10
$49.23
50
$47.74
100
$42.71
250
$37.67
1000
$27.65
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7-1437719-8
Contact Type
Socket
Features
Board Lock ; Shielded
Housing Finish
Brass ; Tribor Plated
IP Rating
IP65
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Through Hole
Number of Contacts
8
Packaging
Bulk
Primary Type
Industrial
Termination
Solder
Type
PCB Mount Socket
Overview
PCB Plug & Socket
TE Connectivity's Triad 01 Series Printed Circuit Board (PCB) mount connector is available as either a plug or socket. The connector features a screw-locking connection system for secure mating attenuation with compatible plugs, and boasts very good environmental qualities. Availalble in 3 to 8 pole contact configurations, with male and female variants and straight and right-angle options.
TE Connectivity's Triad 01 Series Printed Circuit Board (PCB) mount connector is available as either a plug or socket. The connector features a screw-locking connection system for secure mating attenuation with compatible plugs, and boasts very good environmental qualities. Availalble in 3 to 8 pole contact configurations, with male and female variants and straight and right-angle options.