TE Connectivity 1393255-8
Circuit Breaker Hyd/Mag Togl 30A Panel 3 Pole 277VAC Stud Snap
Mfr. Part #: 1393255-8 / RS Stock #: 70199148
Price
Qty.
Standard Price
1
$62.95
Additional Inventory
Manufacturer Lead Time:
27 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
277 V
Actuator Type
Toggle
Alternate Mfr Part Number
1393255-8
Color
Black
Current Rating
30 A
Mounting Hole Size
Dia. 0.156 in
Mounting Type
Chassis, Rear Mount
Number of Poles
3
Overload
Magnetic Hydraulic
Standards
UL Recognized (UL1077 and UL1500)
Termination
Stud
Trip Time
2.2 to 20 s
Voltage Rating
277 V
Overview
W6/W9 Series, Magnetic Hydraulic P&B Circuit Breakers: Designed for the international market. UL Recognzied (UL1077 and UL1500), CSA Accepted and VDE approved. Ratings to 50 amps. Heavy duty #10-32 stud connections. (W9). Quick-connect or screw terminals. (W6). Several delay curve options. Trip-free operation.