TE Connectivity T4112412032-000
Standard Circular, Female, 3-P, B-Code, RA Shielded, PG9, M12 Connector Series
Mfr. Part #: T4112412032-000 / RS Stock #: 70981201
Price
Qty.
Standard Price
100
$9.90
500
$9.10
1000
$7.92
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
T4112412032-000
Body Material
Polyamide 66 GF25
Coding
B Coded
Connector Type
Socket
Contact Plating
Silver
Family Name
M8/M12 Connector System
Gender
Female
IP Rating
IP67
Mating Type
Female
Mounting Type
Surface Mount
Number of Contacts
3
Number of Positions
3
Primary Type
M Series
Shell Material
Copper Alloy
Shell Plating
Nickel
Temperature Operating Range
-40 - 85 °C
Termination
Wire-to-Panel
Type
Socket
Voltage Rating
250 V
Overview
M8/M12 Connector System
TE Connectivity’s M8/M12 Connector System provides one complete solution to safely and reliably ensure efficient communication in industrial environments and decrease downtime.
Features:
Field Serviceable
Broad range of straight, angled, LED and multi-position field installable and board connectors that are easily intermateable.
X-coded connectors support higher bandwidth needs of up to 10Gb/s.
Customized cable assemblies offer a solution for your specific needs in different lengths, temperatures or flexibility
Passive distribution boxes offer reduced cabling and increased ease of installation and maintenance
Offers high tightening torques
A-coding: actuator-sensor plug connections for DeviceNet, IO link and Profibus
B-coding: Fieldbus connections for Profibus and Interbus
D-coding: Industrial Ethernet, Profinet, Ethernet/IP and EtherCat
S-coding: Motor, Frequency-convertors, motor operated switches, PSUs for Power, 620V, 12A
T-coding: Fieldbus comp, passive distribution boxes, motors, PSUs for Power, 63V, 12A
TE Connectivity’s M8/M12 Connector System provides one complete solution to safely and reliably ensure efficient communication in industrial environments and decrease downtime.
Features: