TE Connectivity T4110502022-000
M12 Standard Circular, Female, D Code, 2P, PG9, Silver, M12 Connector Series
Mfr. Part #: T4110502022-000 / RS Stock #: 70981075
Price
Qty.
Standard Price
100
$5.17
500
$4.75
1000
$4.13
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
T4110502022-000
Body Material
Polyamide 66 GF25
Coding
D Coded
Connector Type
Socket
Contact Plating
Silver
Family Name
M8/M12 Connector System
Gender
Female
IP Rating
IP67
Mating Type
Female
Mounting Type
Surface Mount
Number of Contacts
2
Number of Positions
2
Primary Type
M Series
Shell Material
PBT
Temperature Operating Range
-40 – 85 °C
Termination
Screw
Type
Socket
Voltage Rating
250 V
Overview
M12 Straight Field Installable A, B, D Code
TE’s M8/M12 Connector System for machine industrial automation and control applications provides a solution for the increasing needs of sensor connections that safely and reliably ensures the communication in industrial environments. This connector system also finds applications outside of its traditional industries where a compact reliable connection system with environmental protection is required. TE’s solution includes an extensive connector range of PCB headers, cable assemblies and I/O boxes, and provides users with an interface that supports higher bandwidth needs - meeting the requirements of up to 10Gb/s.
Features:
Design for low-profile power distribution units requiring small form factor connector with high current
Support high current up to 40A per contact and a 400V rating with a cost-effective stamped contact design that is only slightly larger than an HDMI connector
Save space with an 8mm height form-factor
Enable design flexibility with connectors available in vertical and right angle mount, press-fit and through-hole options
Design for easier routability with ELCON Mini power cable assemblies
TE’s M8/M12 Connector System for machine industrial automation and control applications provides a solution for the increasing needs of sensor connections that safely and reliably ensures the communication in industrial environments. This connector system also finds applications outside of its traditional industries where a compact reliable connection system with environmental protection is required. TE’s solution includes an extensive connector range of PCB headers, cable assemblies and I/O boxes, and provides users with an interface that supports higher bandwidth needs - meeting the requirements of up to 10Gb/s.
Features: