TE Connectivity SMW239RJT
Resistor, Wirewound, Res 39 Ohms, Pwr-Rtg 2 W, Tol 5%, SMT
Mfr. Part #: SMW239RJT / RS Stock #: 70064156
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.25159
100000
$0.24656
200000
$0.23901
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6-1676966-3
Element Material
Wirewound
Power Rating
2 W
Resistance
39 Ohms
Resistance Range
0 to 999 Ohms
Termination
SMD
Tolerance
5 %
Overview
Tyco Electronics CGS introduces a surface mount power resistor suited to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM Series to withstand the higher temperatures associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.
Features:
-?Low Profile Design
-?Available on Tape
-?Very Wide Value Range
-?Ideal for Power Circuitry
-?Available in 1, 2, 3 or 5 Watts
Features:
-?Low Profile Design
-?Available on Tape
-?Very Wide Value Range
-?Ideal for Power Circuitry
-?Available in 1, 2, 3 or 5 Watts