TE Connectivity S89R5AAC1-120
Relay,E-Mech,Latching,SPDT,15A,120AC,Vol-Rtg 277AC,Panel Mount,S89R5AAC1-120
Mfr. Part #: S89R5AAC1-120 / RS Stock #: 70198700
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5-1393134-9
Contact Form
SPDT
Contact Material
Silver
Control Voltage
120 VAC V ; 110/115/120/125 VAC V
Current Rating
15 A
Function
Latching
Latch Type
Bistable
Mounting Type
Panel Mount
Product Header
S89R Series Bistable Impulse AC Relays
Relay Type
Electromechanical
Series
S89R Series
Standards
UL ; CSA
Termination
QC Tabs
Voltage Rating
250 VAC, 250 VDC V
Overview
S89R/S90R Series Bistable, Impulse Relay 15 and 20 Amp Industrial Rating Continuous Coil Rating: Low cost, bistable impulse relay. Operates on 75ms min. pulse. Used in garage door controls, motor reversing and lighting controls. S89R available with plastic cover and octal plug-in base.