TE Connectivity RS-PVC-10.0-1-CL
Raychem, Brown 10m PVC Sleeving, 10mm bore
Mfr. Part #: RS-PVC-10.0-1-CL / RS Stock #: 70297814
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$4.20
20
$4.02
50
$3.93
100
$3.83
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CH01914001
Color
Brown
Dielectric Strength
20 kV/mm
Expandable
Yes
Material
Polyvinyl Chloride (PVC)
Maximum Operating Temperature
85 °C
Minimum Cable Diameter
10 mm
Minimum Operating Temperature
-20 °C
Outer Diameter
10 mm
Sleeve Length
10 m
Temperature Operating Range
-20 to +85 °C
Wall Thickness
0.5 mm