TE Connectivity RP73PF1J49R9BTDF
Thin Film Fixed Resistor 0603 Case 49.9Ohm +/-0.1% 0.166W +/-25ppm/degC
Mfr. Part #: RP73PF1J49R9BTDF / RS Stock #: 70296946
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.2078
5000
$0.18816
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8-1625867-7
Element Material
Thin Film
Package Type
0603 (1608 mm)
Power Rating
0.1 W
Resistance
49.9 Ohms
Resistance Range
0 to 99 Ohms
Series
RP73P Series
Temperature Coefficient
±25 ppm/°C
Termination
SMD
Tolerance
±0.1 %
Overview
The RP73 resistor series is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers. Values are normally offered in E96 and E24 series. The RP73 resistor has accurate and uniform physical dimensions to reduce placement problems.