TE Connectivity ROX3SJ680R
Resistor, Metal Oxide, Res 680 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial
Mfr. Part #: ROX3SJ680R / RS Stock #: 70063807
Price
Qty.
Standard Price
10000
$0.10578
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6-1625892-4
Element Material
Metal Oxide Film
Power Rating
3 W
Resistance
680 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %
Overview
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc...
Features:
?High Power with Small Size for Space Saving
?Excellent Long Term Stability
?Complete Flameproof Construction
?High Surge/Overload Capability
?Controlled Temperature Capability
?Solvent Resistant Coat and Code
?Special Lead Formations Possible
Features:
?High Power with Small Size for Space Saving
?Excellent Long Term Stability
?Complete Flameproof Construction
?High Surge/Overload Capability
?Controlled Temperature Capability
?Solvent Resistant Coat and Code
?Special Lead Formations Possible