TE Connectivity RGP0207CHJ10M
Resistor,Thick Film,Res 10 Megohms,Pwr-Rtg 0.25 W,Tol 5%,Axial,RGP0207CHJ10M
Mfr. Part #: RGP0207CHJ10M / RS Stock #: 70064395
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.27918
250000
$0.27358
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RGP0207CHJ10M
Element Material
Thick Film
Power Rating
0.25 W
Resistance
10 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
Axial Leads
Tolerance
5 %
Overview
Metal glaze resistors are manufactured using thick film techniques. The ceramic slugs have the thick film applied, the film is fired and end caps forced onto the slugs, the resistive element is spiralled to value and lead wires are welded onto the ends caps. Four layers of coating are applied — the first being phenolic resin, the other three being epoxy.
Features:
The Thick Film is Suitable for the Manufacture of Very High Resistance Values and for High Voltage Working Components
The Combination of High Values and High Working Voltage Makes Theses Components Ideally Suited for Such Applications as TVs Electrical Measuring Equipment Etc...
Thick Film Metal Glaze Series for High Ohmic Values and High Voltage Surge rating with a Range Up to 10 GO
Features: