TE Connectivity KUMP-14D18-24
Relay, E-Mech, 3PDT, 15A, Ctrl-V 24DC, Vol-Rtg 277AC, 9 Pin, KUMP Series
Mfr. Part #: KUMP-14D18-24 / RS Stock #: 70199216
Price
Qty.
Standard Price
1
$29.43
10
$27.96
25
$26.49
50
$25.02
100
$23.54
250
$22.07
Additional Inventory
On order:
150
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
9-1393116-1
Coil Resistance
472 Ohms
Coil Voltage
24 VDC
Contact Current Rating
15 A
Contact Form
3PDT
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
15 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
9
Primary Type
Power Relays
Product Header
KU Series Enclosed DC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
QC Tabs
Voltage Rating
277 V
Overview
General Purpose, 15 A , 24 VDC Voltage Rating, Industrial Relay
- KUMP Series relays offer higher current ratings than those available in the KUP series but relay dimensions, wiring diagrams and operating characteristics are the same. Relay types ending with "18" mount in the same sockets as the KUP series relays.
Contact Current Rating: 15 Amps
UL File E22575
CSA File LR15734
- KUMP Series relays offer higher current ratings than those available in the KUP series but relay dimensions, wiring diagrams and operating characteristics are the same. Relay types ending with "18" mount in the same sockets as the KUP series relays.