TE Connectivity K10P-11D55-12
Relay,E-Mech,DPDT,15A,Ctrl-V 12DC,Vol-Rtg 120/30AC/DC,PCB Mnt,
Mfr. Part #: K10P-11D55-12 / RS Stock #: 70198590
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.43
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6-1393144-6
Coil Resistance
160 Ohms
Coil Voltage
12 VDC
Contact Current Rating
15 A
Contact Form
DPDT
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
12 V
Current Rating
15 A
Function
Monostable
Mounting Type
PCB - Thru Hole
Number of Pins
6
Primary Type
Power Relays
Product Header
K10 Series General Purpose Miniature DC Relays
Relay Type
General Purpose
Standards
UL ; CSA ; RoHS
Termination
PCB - Thru Hole
Voltage Rating
120 V
Overview
K10 Series Miniature Relay: 2 Form C contact arrangement. AC and DC coils. Socket, PCB and top flange mounting options.