TE Connectivity FSMIJ61BR04
6X6 Illuminated;Tactile;Through-Hole;100GF;HI;Red;ALCOSWITCH;1-2213818-5
Mfr. Part #: FSMIJ61BR04 / RS Stock #: 70952237
Price
Qty.
Standard Price
1050
$1.84
10500
$1.79
26250
$1.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Pushbutton
Color
Red
Configuration
Single Pole ; Single Throw
Contact Form
SPST
Contact Plating
Silver
Current Rating
50 mA
Family Name
Alcoswitch Family
Operating Force
100 gf
Termination
Through Hole
Type
Illuminated
Voltage Rating
12 V
Overview
The new ALCOSWITCH Illuminated Tactile Switch Series is designed for easy operation and reliability in a variety of board mounted applications. The tactile switch includes an LED indicator, available\ in low and high intensity versions, and 8 unique color options. Rated up to 500,000 electrical lifecycles, the Illuminated Tactile series is designed to last.
Features:
Durability with switches rated up to 500,000 electrical life cycles
Achieve design flexibility with low or high intensity LED indicators available in 8 color options
Save board space with integrated super-bright LED
Faster board assembly with reflow or wave solder compatible designs
Enable ease of use with tactile and audible feedback
Designed to fit your specific application with a wide range of actuation forces available
Applications:
Industrial equipment
Building Automation / HVAC equipment
Instrumentation
Communication equipment
Control equipment