TE Connectivity ETP-8080-0-19-20-P-A
Tape,PVC, 0.21 mm.,0.75 In., 66ft, 1in. Core,Plastic Case, Black
Mfr. Part #: ETP-8080-0-19-20-P-A / RS Stock #: 70066661
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.46
10
$5.41
25
$5.07
50
$4.84
100
$4.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Core
1” (25.4mm)
Length per Roll
66' (20.12m)
Package Type
Plastic Case
Quantity
20
Series
ETP-8080 Series
Tape Thickness
0.008” (0.21mm)
Type
Electrical
Overview
Raychem 8080 Vinyl Electrical Tape is forgeneral splicing. Provides primary insulation for splices at not more than 600 Volts. Use as a protective outer jacket. 8.5 Mil Cold Weather Tape is excellent for low temperature applications.
Features
8.5 Mil Thickness
Cold and Weather Resistant — High Dielectric Strength — Highly Elastic
Flame Retardant
Highly Resistant to Sun, Water, Oil, Acids, Alkalies, Corrosive Chemicals
Meets ASTM Specification D-3005
Features