TE Connectivity DEUTSCH D38999/23YA44ZA
DTS Series, Jam Nut Connector Receptacle,Shell Size 9, Threaded, MIL-DTL-38999
Mfr. Part #: D38999/23YA44ZA / RS Stock #: 70490535
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$111.94
200
$106.92
1000
$105.56
Product Specifications
Product Attribute
Attribute Value
Search
Connector Style
Hermetic
Finish
Passived
MIL Type
MIL-DTL-38999
Primary Type
MIL/Aero
Shell Type
Jam-Nut Mounting Receptacle
Type
38999 MIL Spec
Overview
These BNX series MIL-C-38999 Bandstrap adaptors are used with a corrosion resistant steel band and are designed to terminate a braided cable shield to a connector. The resulting 360 degree termination creates an electrical connection and provides screen continuity between braid and adaptor. The terminated cable can then be sealed and protected using a heat-shrinkable molded boot. The bodies of these BNX MIL-C-38999 band strap adapters have a straight alignment and are made from aluminum alloy.