TE Connectivity CFR25J100R
CFR25 Axial Carbon Film Resistor100Ohms +/-5% 0.33W -1200 - 0ppm/degC,CFR25J100R
Mfr. Part #: CFR25J100R / RS Stock #: 70286144
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.02537
50
$0.0241
100
$0.02283
500
$0.02029
1000
$0.01775
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CFR25J100R
Element Material
Carbon Film
Power Rating
0.33 W
Resistance
100 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %
Overview
The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiraling value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
Features:
Low Cost, Combined with High Reliability, Make these Components Suitable for Use in Most Types of Circuits, Including Audio, Communications, Measurement and Computer Applications
Premium Quality Carbon Film Resistors whose Ceramic Core has a High Alumina Content Offering Power to Size Ratios Not Normally Associated with Carbon Film Product
Available in 5 Power Ratings from 1 ? to 10 M?. The Smallest Case Size (CFR16) has a Full 0.25 W Power Ratings
Features: