TE Connectivity 968074-2
Micro Power Quadlock PCB Conn Contact, Female, Crimp, Tin Plating 17 to 20 AWG
Mfr. Part #: 968074-2 / RS Stock #: 70286108
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15000
$0.3564
75000
$0.32789
150000
$0.28512
300000
$0.24948
Additional Inventory
Manufacturer Lead Time:
37 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
968074-2
Contact Type
Socket
For Use With
Micro Quadlock System Connector
Gender
Female
Termination
Crimp
Overview
TE Connectivity MQS Micro Quadlok System Contacts
MQS automotive pin and receptacle contacts for use in MQS automotive connector housings. The pin contact has a square 0.63 mm x 0.63 mm design and the receptacle contact has four points of electrical contact on all four surfaces of the pin. The internal contact body of these MQS contacts provides the electrical and electromechanical functions. A steel cantilever spring both retains and protects the contact. These MQS automotive pin and receptacle contacts are designed for use in electrical applications in motor vehicles where they are able to withstand vibration and mechanical stress.
MQS automotive pin and receptacle contacts for use in MQS automotive connector housings. The pin contact has a square 0.63 mm x 0.63 mm design and the receptacle contact has four points of electrical contact on all four surfaces of the pin. The internal contact body of these MQS contacts provides the electrical and electromechanical functions. A steel cantilever spring both retains and protects the contact. These MQS automotive pin and receptacle contacts are designed for use in electrical applications in motor vehicles where they are able to withstand vibration and mechanical stress.