TE Connectivity 794714-1
Housing, Universal MATE-N-LOK, 6, 19, 600, Receptacle (Cap), Nylon, Natural
Mfr. Part #: 794714-1 / RS Stock #: 70082682
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
7000
$1.63
35000
$1.50
70000
$1.30
140000
$1.14
350000
$0.98
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Housing
Alternate Mfr Part Number
794714-1
Color
Natural
Family Name
Universal MATE-N-LOK Family
Housing Material
Nylon
Housing Type
Receptacle (Cap)
Lock Type
Twist and Lock
Matrix Centerline
0.250 in. x 0.250 in. in
Mounting Type
Flange Mount
Number of Circuits
6
Primary Type
Interconnect
Standards
RoHS Compliant, ELV Compliant
Type
Housing
Voltage Rating
600 V
Overview
TE Connectivity Universal MATE-N-LOK Flanged Cap Housings with Twist and Lock Feature
Universal MATE-N-LOK flanged cap housings with twist and lock feature designed for use in household appliances where a bulkhead connector system is needed in conjunction with foam-in insulation. These Universal MATE-N-LOK flanged receptacle housings are made from UL94V-0 or UL 94V-2 rated nylon and mate with standard Universal MATE-N-LOK plug housings. Both Universal MATE-N-LOK pin and socket contacts can be used in these flanged cap housings. Universal MATE-N-LOK splashproof seals can also be purchased for additional sealing protection.
Universal MATE-N-LOK flanged cap housings with twist and lock feature designed for use in household appliances where a bulkhead connector system is needed in conjunction with foam-in insulation. These Universal MATE-N-LOK flanged receptacle housings are made from UL94V-0 or UL 94V-2 rated nylon and mate with standard Universal MATE-N-LOK plug housings. Both Universal MATE-N-LOK pin and socket contacts can be used in these flanged cap housings. Universal MATE-N-LOK splashproof seals can also be purchased for additional sealing protection.