TE Connectivity 794615-4
Connector Soft Shell Nylon Plug Black 4 Dual 0.118 in. UL 94V-0
Mfr. Part #: 794615-4 / RS Stock #: 70082768
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.60
5
$0.552
10
$0.48
20
$0.42
Additional Inventory
Can ship in 10 days:
600
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
794615-4
Angle
Straight Degree(s)
Centerline
0.118
Color
Black
Family Name
Universal MATE-N-LOK Family
Housing Color
Black
Housing Material
Nylon
Housing Type
Plug
Number of Contacts
4
Number of Positions
4
Number of Rows
2
Overall Length
0.276 "
Pin Spacing
0.118 in
Primary Type
Soft Shell
Product Header
Dual Row Plug Housing
Standards
RoHS compliant, ELV compliant
Type
Plug
Overview
Soft Shell Connector, 250 V Voltage Rating, 5 A (Max.) Current Rating
Nylon housing material ?Panel mount ?AMP brand
Wire-to-Wire and Wire-to-Board Pin and Receptacle Connector System
?Contacts Are On 3mm (0.118") Centerline Spacing
?2-12 Contact Positions Single Row
?2-24 Contact Positions Dual Row
?PCB Mount Pin Headers Available in Both Vertical and Right-Angle Styles
?Surface Mount or Thru-Hole PCB Pin Header Attachment
?Applications Include: Appliance Industry, Instrumentation, Industrial Machinery, Hoe Equipment, and Security System Industry
?Contacts Are On 3mm (0.118") Centerline Spacing
?2-12 Contact Positions Single Row
?2-24 Contact Positions Dual Row
?PCB Mount Pin Headers Available in Both Vertical and Right-Angle Styles
?Surface Mount or Thru-Hole PCB Pin Header Attachment
?Applications Include: Appliance Industry, Instrumentation, Industrial Machinery, Hoe Equipment, and Security System Industry