TE Connectivity 794059-1
Connector Pin Brass Pre-Tin 600 VAC 9.5 A 30 to 26 AWG 0.039 in.
Mfr. Part #: 794059-1 / RS Stock #: 70086191
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.24
10
$0.204
25
$0.1872
50
$0.1728
100
$0.1608
500
$0.1488
1000
$0.132
Additional Inventory
Can ship in 10 days:
2952
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
794059-1
Contact Diameter
0.039 in.
Contact Material
Brass
Contact Plating
Pre-Tin Over Brass
Contact Termination Area Plating
Pre-Tin
Contact Type
Pin
Current Rating
9.5 A
Family Name
Universal MATE-N-LOK Family
Primary Type
Contact
Standards
RoHS, ELV compliants
Type
Pin
Voltage Rating
600 V
Wire Insulation Diameter
0.035 to 0.050 in.
Wire Size
26-30 AWG
Overview
Soft Shell Pin Connector, 600 VAC, 9.5 A, 30 to 26 AWG Wire Range, Brass Contact
0.008 in. stock thickness
- Description
Connector System Comes In Wire-to-Wire, Wire-to-Board and Wire-to-Panel
- Configurations
Two Shell Sizes Accommodate Either 1-4 or 5-9 Contact Positions
Existing Mini-Universal MATE-N-LOK Stamped and Formed Contacts Designed for Up to 500 Mating Cycles When Plated with Gold or Up to 50 Cycles with Tin Plating
- Application
Ideal for Industrial, Instrumentation and Transportation Applications Where Size, Contact Density and Environmental Exposure Are Primary Concerns
Nylon Housings Offer Good Resistance to a Wide Range of Chemical Agents While the IP67 Sealing Helps Prevent Ingress of Dirt or Fluids That Could Have an Adverse Effect on the Contact Interface
- Key Features
Pre-Positioned 1/4 Turn Coupling Ring with Positive Lock and Alignment
Unique Contact Pattern for Each Position Size Helps Prevent Accidental Mating with Other Position Sizes
Sealed to IP67
Front or Rear Jam Nut Mounting
No Assembly Required
Receptacle Available In Free-Hanging or Panel Mount Versions
Alternate Keys Available
- Electrical Specification
Current Carrying Capacity: 5 Amps
Operating Voltage: 600 VAC Minimum
Dielectric Withstanding Voltage: 2200 VAC Minimum
- Mechanical Specification
Field Repairable Contacts
Positive Latching
Housing - Single Piece Design, Plastic
Wire Termination - Crimp
Mating Application:
Wire-to-Wire
Wire-to-Panel (Able to Be Sealed at the Panel ? Jam Nut Mounting)
Wire-to-Board (Vertical and Right Angle)
- Materials
Seal, Wire Entry: Elastomer, Yellow
Seal, Peripheral: Elastomer, Gray
Housing: Thermoplastic, Black
Ring, Coupling: Thermoplastic, Black
Nut, Jam Brass, Nickel Plated
Plate, Seal Retention: Thermoplastic, Black
- Description
- Configurations
- Application
- Key Features
- Electrical Specification
- Mechanical Specification
Wire-to-Wire
Wire-to-Panel (Able to Be Sealed at the Panel ? Jam Nut Mounting)
Wire-to-Board (Vertical and Right Angle)
- Materials