TE Connectivity 7012PD
Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 125DC, 5-50 sec.
Mfr. Part #: 7012PD / RS Stock #: 70132277
Price
Qty.
Standard Price
1
$600.09
10
$570.09
25
$540.08
Additional Inventory
On order:
89
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
125 VDC
Current Rating
15 A
Function
On-Delay
Mounting Hole Diameter
0.199 in
Mounting Type
Panel Mount
Operating Temperature
-30 to 75 °C
Primary Type
Time Delay Relays
Product Header
7000 Series Industrial Electropneumatic Timing Relays
Relay Type
Electropneumatic
Standards
UL, CSA, CE
Termination
Screw
Timing Range
5 Sec. to 50 Sec. sec
Voltage Rating
600 V ; 30 V
Overview
strong>Features: ?Available in On- and Off-Delay ?Timing from 0.1 Seconds to 60 Minutes, Fully Calibrated in Linear Increments ?Oversized Time-Calibrated Adjustment Knobs, Markings Visible from All Angles Make This the Most Practical, Easily-Set Timer Available ?Inherent Transient Immunity ?Operating Voltages Range from 6 to 550 VAC and 12 to 550 VDC with Special Voltages Available ?Available in 2-Pole or 4-Pole Models ?Many Enclosure Options: Explosion Proof, Dust Tight, Water Tight, Hermetically Sealed, NEMA 1 ?Auxiliary Timer and Instantaneous Switches Can Be Added for Greater Switching Flexibility ?Numerous Mounting Options: Surface-Mount, Panel-Mount, Octal Plug-In Mounting ?Options and Accessories: Quick-Connect Terminals, Dial Stops and Transient Protections Module ?Front Terminals — Easy-to-Reach Screw Terminals, All on the Face of the Unit, Clearly Identified ?Module Assembly — Timing Head, Coil Assembly and Switch-Block Are Individual Modules