TE Connectivity 6EDL1SCM
Male IEC Filter Snap-In, Faston, 6A, 250 V ac Operating Frequency 50/60Hz
Mfr. Part #: 6EDL1SCM / RS Stock #: 70185696
Price
Qty.
Standard Price
1
$44.40
5
$40.39
10
$39.06
25
$37.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-6609122-1
Current Rating
6 A
Cx Capacitance
0.0028 μF
Cy Capacitance
0.047 μF
Filter Type
AC Line
Frequency
50/60 Hz
Gender
Male
Inductance
0.27 mH
Leakage Current
0.25/0.5 mA
Line to Ground Hipot Rating
2250 VDC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount ; Snap-in
Number of Poles
3
Operating Temperature
-10 to 40 °C
Panel Cut Out
1.122x2.201, 1.122x2.213 ”
Panel Thickness
0.031-0.079” (0.8-2mm), 0.083-0.126” (2.1-3.2mm) in
PEM Type
Filter/Fuse/Switch
Product Header
L Series Power Entry Module
Resistance
1.5 Megaohms ; 6000 Gigaohms
Switch Type
DPST
Termination
Quick Connect
Type
Filter ; Fuse ; Switch
Version
Standard
Voltage Rating
250 V
Overview
The L Series power entry modules are compact units that combine a multi-function power entry module and high performance RFI filtering capabilities. They are available with either a four-voltage selector or a DPST on/off switch. Both variations can be specified with North American or European fusing capabilities and are available in either flange or snap-in mounting. These filters are UL recognized, CSA certified, and VDE approved. The L Series modules offer a choice of filters for general or medical applications. Maximum Leakage Current (Line-to-Ground): EDL Models: (0.25 m @ 120 VAC, 60 Hz; (0.5 mA @ 250 VAC, 50 Hz; EHL Models: (2 μA) @ 120 VAC, 60 Hz; (5 μA) @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 1500 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC.