TE Connectivity 6-535541-0
Receptacle, 2.547mm, PCB Socket, 12-C, Thru-Hole, 0.1", AMPMODU Mod IV Series
Mfr. Part #: 6-535541-0 / RS Stock #: 70042959
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1440
$2.59
7200
$2.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
6-535541-0
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
2 A
Family Name
AMPMODU Interconnect System
Housing Material
Polyester
Number of Contacts
12
Number of Rows
1
Operating Temperature
-65 to 105 °C
Overall Length
1.2 "
Pin Length
0.125 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
Low Profile AMPMODU Receptacle
Strain Relief
Low Profile
Termination
Through Hole
Type
Receptacle
Overview
TE Connectivity AMPMODU Mod IV Low Profile Single Row Receptacle Assemblies
AMPMODU Mod IV low profile receptacle assemblies with a 2.54 pitch. These AMPMODU Mod IV low profile receptacle assemblies are single row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black UL 94V-0 rated glass filled thermoplastic.
AMPMODU Mod IV low profile receptacle assemblies with a 2.54 pitch. These AMPMODU Mod IV low profile receptacle assemblies are single row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black UL 94V-0 rated glass filled thermoplastic.