TE Connectivity 5767005-9
2.54/0.64mm Pitch 76 Way 2 Row Straight PCB Header, Solder Termination, 1A
Mfr. Part #: 5767005-9 / RS Stock #: 70288039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
56
$43.68
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5767005-9
Number of Contacts
76
Pitch
0.64 mm (0.025”) in
Primary Type
Board-to-Board
Series
MICTOR Series
Termination
Solder
Type
Header
Overview
Parallel Board to Board Vertical Receptacle and Plugs
The MICTOR connector family is based on the micro-strip concept of two rows of signal contacts divided by a center power ground plane. Motherboard and daughtercard compatible. Various mated heights are available for parallel board-to-board systems. There is a diskrete ground bus every 12.7mm [0.50in] of the connector length, which can be assigned to either power or ground in any combination. Redundant interfaces on every signal line provide added reliability. The connector system maintains a 50-ohm impedance and uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high-speed signal characteristics.
The MICTOR connector family is based on the micro-strip concept of two rows of signal contacts divided by a center power ground plane. Motherboard and daughtercard compatible. Various mated heights are available for parallel board-to-board systems. There is a diskrete ground bus every 12.7mm [0.50in] of the connector length, which can be assigned to either power or ground in any combination. Redundant interfaces on every signal line provide added reliability. The connector system maintains a 50-ohm impedance and uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high-speed signal characteristics.