TE Connectivity 5747238-4
Conn D-Sub PCB Plug 25Pos RTAng HD-20Series 20AWG FrontMetalShell
Mfr. Part #: 5747238-4 / RS Stock #: 70041634
Price
Qty.
Standard Price
1
$6.66
10
$6.13
25
$5.56
Additional Inventory
Can ship in 10 days:
21
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA Certified
Alternate Mfr Part Number
5747238-4
Angle
Right Angle Degree(s)
Application
Commercial
Contact Material
Brass
Contact Plating
Gold
Housing Material
Thermoplastic
Mating Hardware
Threaded Inserts
Number of Contacts
25
Number of Rows
2
Primary Type
D-Sub
Shell Material
Front Metal Shell
Special Features
Threaded Insert
Standards
UL94 V-0
Termination
Through Hole
Type
PCB Plug
Voltage Rating
250 V
Wire Size
20 AWG
Overview
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Threaded Inserts
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with zinc threaded inserts. These PCB mount d-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount d-sub receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug connectors are preloaded with size 20 DF posted brass pin contacts. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated along with two options of gold duplex plating on the mating end (please see manufacturers datasheet). These AMPLIMITE HD-20 318 board mount d-sub connectors are also available with or without tin plated copper alloy boardlocks (please refer to manufacturers datasheet for details).
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with zinc threaded inserts. These PCB mount d-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount d-sub receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug connectors are preloaded with size 20 DF posted brass pin contacts. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated along with two options of gold duplex plating on the mating end (please see manufacturers datasheet). These AMPLIMITE HD-20 318 board mount d-sub connectors are also available with or without tin plated copper alloy boardlocks (please refer to manufacturers datasheet for details).