TE Connectivity 5557484-1
Cat3 RJ45 Connector Socket, STP, Straight, Through Hole
Mfr. Part #: 5557484-1 / RS Stock #: 70087055
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$3.85
150
$3.54
300
$3.08
600
$2.70
Additional Inventory
Can ship in 10 days:
2840
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5557484-1
Color
Black
Connector Style
Jack
Housing Color
Black
Housing Material
PBT GF
Number of Positions
8
Product Type
Connector
Profile
Standard
Shield Material
Copper Alloy
Overview
TE Connectivity Cat 3 Single Port Vertical PCB Mount Modular Jacks
A range of Cat 3 single port Vertical (Top Entry) PCB mount Modular RJ45, RJ25, RJ14 snd RJ22 Jacks with black UL 94V-0 plastic housings and optional shielding. These Cat 3 PCB mount Modular RJ45, RJ25, RJ14 snd R22 Jacks are available as PCB through hole or SMT mount with a choice of top entry, bottom entry or top/bottom entry PCB mount angles. Please see table for details of different options and additional features.
A range of Cat 3 single port Vertical (Top Entry) PCB mount Modular RJ45, RJ25, RJ14 snd RJ22 Jacks with black UL 94V-0 plastic housings and optional shielding. These Cat 3 PCB mount Modular RJ45, RJ25, RJ14 snd R22 Jacks are available as PCB through hole or SMT mount with a choice of top entry, bottom entry or top/bottom entry PCB mount angles. Please see table for details of different options and additional features.