TE Connectivity 5102159-4
Header, Conn,Interconnect System,PCB Plug,20 Cont,Solder,AMP-LATCH Series,Black
Mfr. Part #: 5102159-4 / RS Stock #: 70042823
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
560
$3.36
2800
$3.09
5600
$2.68
11200
$2.35
28000
$2.01
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
5102159-4
Angle
Right Angle Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Current Rating
1 A
Housing Material
Thermoplastic
Mounting Hole Size
0.035 in
Number of Contacts
20
Number of Rows
2
Operating Temperature
-55 to 105 °C
Overall Length
44.7 mm
Pin Length
0.2 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
AMP-LATCH™ Universal Ejection Pin Header
Special Features
Breakaway
Termination
Solder
Type
Right Angle Header