TE Connectivity 5-147278-5
Header, IDC, PCB Plug, 6-Cont, SMTE, Right, 3A, AMPMODU MTE Series
Mfr. Part #: 5-147278-5 / RS Stock #: 70042409
Price
Qty.
Standard Price
900
$4.08
4500
$3.75
9000
$3.26
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
5-147278-5
Angle
Right Angle Degree(s)
Color
Black
Contact Material
Brass
Contact Plating
Gold
Current Rating
3 A
Family Name
AMPMODU Interconnect System
Housing Material
Thermoplastic
Number of Contacts
6
Number of Rows
1
Operating Temperature
-65 to 105 °C
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
AMPMODU MTE Connector Right Angle Header
Special Features
Breakaway
Termination
Surface Mount
Type
Right Angle Header
Overview
TE Connectivity AMPMODU MTE Series —2.54mm Pitch Headers & Board-to-Board Receptacles | AMPMODU Interconnect System:
The AMPMODU MTE with coupling shrouds permit ganging of receptacle assemblies for dual-row configurations. They are available in IDC and crimp termination types while their latching capability provides positive retention between housings.
Features:
Assembly design offers latching and polarization
Coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or dual row latching connectors
Available in three platings
Swage option on posts provide retention in PC board
High temperature option is SMT compatible to 265 degree wave
The AMPMODU MTE with coupling shrouds permit ganging of receptacle assemblies for dual-row configurations. They are available in IDC and crimp termination types while their latching capability provides positive retention between housings.
Features: