TE Connectivity 5-1437535-4
IC Socket SIP Stamped Formed Standard 20 Beryllium Copper Gold Brass
Mfr. Part #: 5-1437535-4 / RS Stock #: 70207049
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5760
$11.17
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5-1437535-4
Angle
Straight Degree(s)
Body Material
Thermoplastic
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold
Contact Plating
Gold
Current Rating
3 A
Frame Type
Closed
Housing Material
NA
Number of Contacts
20
Number of Positions
20
Primary Type
SIP
Product Header
500 Series SIP Socket
Sleeve Material
Brass
Standards
RoHS Compliant, ELV Compliant, UL 94V-0 Housing
Terminal Post Length
0.125 in
Termination
Through Hole
Overview
SIP Socket, Thermoplastic Polyester Housing, Beryllium Copper Contact Material, 20 Positions
?Contact Features Closed-End Construction Eliminating Any Solder or Flux Wicking Problems?Breakaway Feature for Breaking Strips into Any Desired Shorter Lengths (No Special Tooling Required)?Withstands Most Severe Environmental Conditions Including Military Requirements of High Shock and Vibration?Two-Piece Tapered Entry Closed Entry Inner Contact and Machined Outer Sleeve?Accepts Any IC Lead and Component Leads 0.016"-0.021" Diameter, 0.105" Min. Length?Uses: Microprocessor Sockets, Hybrid IC Sockets, Q.I.L. Sockets, Component Sockets, Test Points
?Contact Features Closed-End Construction Eliminating Any Solder or Flux Wicking Problems?Breakaway Feature for Breaking Strips into Any Desired Shorter Lengths (No Special Tooling Required)?Withstands Most Severe Environmental Conditions Including Military Requirements of High Shock and Vibration?Two-Piece Tapered Entry Closed Entry Inner Contact and Machined Outer Sleeve?Accepts Any IC Lead and Component Leads 0.016"-0.021" Diameter, 0.105" Min. Length?Uses: Microprocessor Sockets, Hybrid IC Sockets, Q.I.L. Sockets, Component Sockets, Test Points